HUM-868-PRO-CAS, Sub-GHz Modules 868MHz HumPRO Series Wireless UART Data Transceiver, Castellation Antenna Connection

HUM-868-PRO-CAS, Sub-GHz Modules 868MHz HumPRO Series Wireless UART Data Transceiver, Castellation Antenna Connection
Изображения служат только для ознакомления,
см. техническую документацию
379 шт., срок 6-8 недель
6 740 руб.
от 100 шт.5 560 руб.
от 256 шт.5 340 руб.
Добавить в корзину 1 шт. на сумму 6 740 руб.
Номенклатурный номер: 8005217407
Артикул: HUM-868-PRO-CAS

Описание

Embedded Solutions\Wireless & RF Modules\Sub-GHz Modules
HumPRO™ Frequency Hopping Transceiver TE Connectivity / Linx Technologies HumPRO™ Frequency Hopping Digital Data Transceivers are complete wideband RF transceivers modules with a microcontroller. The HumPRO are designed for robust data transfer and include a frequency hopping protocol. These transceivers support versions at 2.4GHz and 900MHz with a common footprint and pinout.

Технические параметры

Brand: TE Connectivity/Linx Technologies
Dimensions: 11.43 mm x 20.57 mm x 3 mm
Factory Pack Quantity: 128
Frequency: 863 MHz to 870 MHz
Interface Type: UART
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 2 V to 3.6 V
Output Power: 9.5 dBm
Packaging: Tray
Product Category: Sub-GHz Modules
Product Type: Sub-GHz Modules
Product: RF Transceivers
Subcategory: Wireless & RF Modules
Supply Current Receiving: 23.5 mA
Supply Current Transmitting: 40.5 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Вес, г 19

Техническая документация

Datasheet
pdf, 2690 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.