TRM-433-LT, Sub-GHz Modules RF Transceiver 433MHz (NEW)

TRM-433-LT, Sub-GHz Modules RF Transceiver 433MHz (NEW)
Изображения служат только для ознакомления,
см. техническую документацию
3207 шт., срок 6-8 недель
6 140 руб.
от 10 шт.5 400 руб.
от 102 шт.4 880 руб.
от 272 шт.4 864.37 руб.
Добавить в корзину 1 шт. на сумму 6 140 руб.
Номенклатурный номер: 8005217446
Артикул: TRM-433-LT

Описание

Embedded Solutions\Wireless & RF Modules\RF Modules
LT Series RF Transceiver Modules
Linx Technologies LT Series Long-Range RF Transceiver Modules are ideal for consumer and industrial applications requiring a reliable bidirectional wireless link. These tiny devices enable the transparent transfer of serial data at rates of up to 10kbps and up to a distance of 3000 feet from virtually any data source, including microcontrollers and transcoder chips. Linx LT Series RF Transceiver Modules are RoHS compliant and housed in an SMD package that is well-suited for both prototyping and high-volume production. As with all Linx Technologies RF modules, no external RF components are required (except an antenna), which facilitates rapid integration even by engineers without previous RF design experience.

Технические параметры

Brand: Linx Technologies
Factory Pack Quantity: Factory Pack Quantity: 34
Frequency: 433 MHz
Manufacturer: Linx Technologies
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3 V
Output Power: 9.2 dBm
Packaging: Tube
Product Category: RF Modules
Product Type: RF Modules
Product: RF Transceivers
Series: LT
Subcategory: Wireless & RF Modules
Supply Current Receiving: 6.1 mA
Supply Current Transmitting: 12 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Вес, г 5.83

Техническая документация

Datasheet
pdf, 1494 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.