101020055, Multiple Function Sensor Development Tools Grove - Gas Sensor(MQ2)

101020055, Multiple Function Sensor Development Tools Grove - Gas Sensor(MQ2)
Изображения служат только для ознакомления,
см. техническую документацию
26 шт., срок 7-9 недель
2 160 руб.
Добавить в корзину 1 шт. на сумму 2 160 руб.
Номенклатурный номер: 8005217469
Артикул: 101020055
Бренд: Seeed Studio

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
Grove Sensors Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.

Технические параметры

Brand: Seeed Studio
Factory Pack Quantity: 1
Manufacturer: Seeed Studio
Operating Supply Voltage: 5 V
Packaging: Bulk
Part # Aliases: SEN90512P
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Subcategory: Development Tools
Tool Is For Evaluation Of: MiCS-6814
Type: Gas Sensor(MQ2)
Вес, г 15

Техническая документация

Datasheet
pdf, 879 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.