102110288, Single Board Computers BeagleBoard X15

102110288, Single Board Computers BeagleBoard X15
Изображения служат только для ознакомления,
см. техническую документацию
338 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
76 660 руб.
Добавить в корзину 1 шт. на сумму 76 660 руб.
Номенклатурный номер: 8005217557
Артикул: 102110288
Бренд: BeagleBoard.org

Описание

Embedded Solutions\Computing\Single Board Computers
X15 Single Board Computer

BeagleBoard X15 Single Board Computer is a new member of the BeagleBoard family that measures 4x4.2". The X15 features a core tailored for every computing task. The board offers a highspeed interface for every connectivity need and gives algorithms room to stretch.

Технические параметры

Brand: BeagleBoard by Seeed Studio
Core: ARM Cortex A15, ARM Cortex M4
Factory Pack Quantity: Factory Pack Quantity: 1
Form Factor: BeagleBoard X15
Frequency: 1.5 GHz
Installed RAM: 2 GB
Manufacturer: BeagleBoard
Maximum RAM Capacity: 2 GB
Memory Type: DDR3L
Number of Cores: 4 Core
On-Board Storage Size: 4 GB
On-Board Storage Type: eMMC
Operating Supply Voltage: 12 V
Power Consumption: 60 W
Processor Brand: Texas Instruments
Processor Type: AM5728
Product Category: Single Board Computers
Product Type: Single Board Computers
Series: BeagleBone
Subcategory: Computing
Вес, г 268.3

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.