BH-ADP-ISOARM, Sockets & Adapters BH Isolation Adapter ARM

BH-ADP-ISOARM, Sockets & Adapters BH Isolation Adapter ARM
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
99 700 руб.
Добавить в корзину 1 шт. на сумму 99 700 руб.
Номенклатурный номер: 8005218042
Артикул: BH-ADP-ISOARM
Бренд: Blackhawk

Описание

Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Sockets & Adapters
JTAG Isolation Adapter for Arm® Blackhawk JTAG Isolation Adapter for Arm® connects between the JTAG emulator and the JTAG connection of a target board, protecting the connected devices from ground loop voltage, harsh environments, and new untested designs. The JTAG isolation adapter is flexible and includes three JTAG connection options on both the emulator and target sides. This allows the adapter to be used as a converter from one JTAG connection type to another. Blackhawk JTAG Isolation Adapter supports serial wire debug (SWD) and IEEE 1149.1 (JTAG) protocols while providing high electromagnetic immunity.

Технические параметры

Brand: Blackhawk
Description/Function: Supports IEEE 1149.1(JTAG)and Serial Wire Debug(SWD)
Factory Pack Quantity: 1
For Use With: Emulators
Interface Type: JTAG
Manufacturer: Blackhawk
Operating Supply Voltage: 1.8 V, 3.3 V, 5 V
Part # Aliases: 12216
Product Category: Sockets & Adapters
Product Type: Sockets & Adapters
Product: ARM Isolation Adapters
Subcategory: Embedded Solutions
Вес, г 93

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.