CRCW25125R60FKEGHP, Thick Film Resistors - SMD 1.5watt 5.6ohms 1% High Power AEC-Q200

CRCW25125R60FKEGHP, Thick Film Resistors - SMD 1.5watt 5.6ohms 1% High Power AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 100 шт.83 руб.
от 500 шт.64.01 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8005227063
Артикул: CRCW25125R60FKEGHP

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
CR High Voltage Thick Film Chip Resistors Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.

Технические параметры

Application: Automotive Grade
Brand: Vishay/Dale
Case Code - in: 2512
Case Code - mm: 6332
Factory Pack Quantity: 2000
Features: Anti-Pulse Resistors
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Power Rating: 1.5 W
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Resistance: 5.6 Ohms
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Tolerance: 1%
Type: High Power Chip Resistor
Voltage Rating: 500 V
Вес, г 0.04

Техническая документация