TFPT0603L3300FM, PTC Thermistors PTC 330ohms 1% Linear

TFPT0603L3300FM, PTC Thermistors PTC 330ohms 1% Linear
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.210 руб.
от 100 шт.176 руб.
от 500 шт.137.89 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8005234641
Артикул: TFPT0603L3300FM

Описание

Circuit Protection\Thermistors\PTC (Positive Temperature Coefficient) Thermistors
Medical Solutions Vishay Medical Solutions feature a variety of medical products and systems, including large equipment like MRI systems and X-ray machines and small devices like hearing aids. Vishay medical solutions are utilized in nerve stimulators, pacemakers, defibrillators, patient monitoring systems, blood pressure cuffs, blood glucose meters, and other medical instrumentation equipment. Vishay specializes in manufacturing telemetry coils and transformers for pacemakers and defibrillators and capacitors for implantable devices.

Технические параметры

Brand: Vishay/Dale
Factory Pack Quantity: 5000
Manufacturer: Vishay
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package/Case: 0603(1608 metric)
Product Category: PTC(Positive Temperature Coefficient)Thermistors
Product Type: PTC Thermistors
Qualification: AEC-Q200
Resistance: 330 Ohms
Subcategory: Thermistors
Temperature Coefficient: 4110 PPM/C
Termination Style: SMD/SMT
Tolerance: 1%
Type: PTC
Voltage: 30 V
Вес, г 0.03

Техническая документация

Datasheet
pdf, 114 КБ