TFPT0805L1001JV, PTC Thermistors PTC 1Kohms 5% Linear

TFPT0805L1001JV, PTC Thermistors PTC 1Kohms 5% Linear
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.320 руб.
от 100 шт.217 руб.
от 500 шт.169.99 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8005234645
Артикул: TFPT0805L1001JV

Описание

Circuit Protection\Thermistors\PTC (Positive Temperature Coefficient) Thermistors
Medical Solutions Vishay Medical Solutions feature a variety of medical products and systems, including large equipment like MRI systems and X-ray machines and small devices like hearing aids. Vishay medical solutions are utilized in nerve stimulators, pacemakers, defibrillators, patient monitoring systems, blood pressure cuffs, blood glucose meters, and other medical instrumentation equipment. Vishay specializes in manufacturing telemetry coils and transformers for pacemakers and defibrillators and capacitors for implantable devices.

Технические параметры

Brand: Vishay/Dale
Factory Pack Quantity: 1000
Manufacturer: Vishay
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package/Case: 0805(2012 metric)
Product Category: PTC(Positive Temperature Coefficient)Thermistors
Product Type: PTC Thermistors
Qualification: AEC-Q200
Resistance: 1 kOhms
Subcategory: Thermistors
Temperature Coefficient: 4110 PPM/C
Termination Style: SMD/SMT
Tolerance: 5%
Type: PTC
Voltage: 40 V
Вес, г 0.49

Техническая документация

Datasheet
pdf, 114 КБ