BCAP0005P300X11, Supercapacitors / Ultracapacitors 3.0V 5F wire lead

BCAP0005P300X11, Supercapacitors / Ultracapacitors 3.0V 5F wire lead
Изображения служат только для ознакомления,
см. техническую документацию
3998 шт., срок 6-8 недель
900 руб.
от 10 шт.650 руб.
от 50 шт.564 руб.
от 100 шт.435.78 руб.
Добавить в корзину 1 шт. на сумму 900 руб.
Номенклатурный номер: 8005238115
Артикул: BCAP0005P300X11

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
3.0V XP™ Small Cell Ultracapacitors Maxwell Technologies 3.0V XP™ Small Cell Ultracapacitors are designed to provide energy storage while supporting renewable energy, smart grid, and IoT. The 3.0V solutions provide a cost-efficient, high performance, long-life platform, and are available in 3F, 5F, 10F, 25F, and 50F. The ultracapacitors are high energy, high power solutions that also incorporate the XP technology offering enhanced performance under adverse environmental conditions. Applications for the 3.0V XP small cell ultracapacitors include actuators, emergency lighting, telematics, automotive, backup systems, smart meter, and robotics.

Технические параметры

Емкость, Ф 5 F
Рабочее напряжение, В 3 VDC
Brand: Maxwell Technologies
Diameter: 10 mm
ESR: 35 mOhms
Factory Pack Quantity: 4000
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Leakage Current: 12 uA
Life: 1500 Hour, 1000000 Cycle
Manufacturer: Maxwell Technologies
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Ultracapacitors
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -10%, +20%
Type: Cylindrical
Вес, г 3

Техническая документация

Datasheet
pdf, 361 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.