1ED020I12FA2XUMA2, Gate Drivers DRIVER-IC

Фото 1/3 1ED020I12FA2XUMA2, Gate Drivers DRIVER-IC
Изображения служат только для ознакомления,
см. техническую документацию
1 730 руб.
от 10 шт.1 570 руб.
от 25 шт.1 450 руб.
от 100 шт.1 161.88 руб.
Добавить в корзину 1 шт. на сумму 1 730 руб.
Номенклатурный номер: 8005238239
Артикул: 1ED020I12FA2XUMA2

Описание

Semiconductors\Power Management ICs\Gate Drivers
1ED020I12FA2 Single IGBT Driver IC

Infineon Technologies 1ED020I12FA2 Single IGBT Driver IC provides an output current capability of typically 2A. All logic pins are 5V CMOS compatible and can be directly connected to a microcontroller. The data transfer across galvanic isolation is realized by the integrated Coreless Transformer Technology. The 1ED020I12FA2 provides several protection features like IGBT desaturation protection, active Miller clamping, and active shut down.

Технические параметры

Brand: Infineon Technologies
Configuration: Inverting, Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 350 ns
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 2 A
Package / Case: SOIC-20
Packaging: Reel, Cut Tape
Part # Aliases: 1ED020I12FA2 SP001080574
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Isolated Gate Drivers
Qualification: AEC-Q100
Rise Time: 400 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 4.5 V
Technology: Si
Tradename: EiceDRIVER
Type: High-Side
Fall Time 350ns
Logic Type CMOS
Output Current 2 A
Package Type DSO-16
Pin Count 16
Supply Voltage 20V
Operating Supply Current: 7 mA
Output Voltage: 6.5 V
Pd - Power Dissipation: 700 mW
Shutdown: Yes
Вес, г 1.07

Техническая документация

Datasheet
pdf, 640 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем