2EDL05I06BFXUMA1, Gate Drivers 600V high & low-side 0.7A,integrated BSD

2EDL05I06BFXUMA1, Gate Drivers 600V high & low-side 0.7A,integrated BSD
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 10 шт.340 руб.
от 100 шт.281 руб.
от 250 шт.245.62 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8005238301
Артикул: 2EDL05I06BFXUMA1

Описание

Semiconductors\Power Management ICs\Gate Drivers
Infineon Automatic Opening Systems Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 2500
Fall Time: 24 ns
Logic Type: CMOS, LSTTL
Manufacturer: Infineon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 300 uA
Output Current: 500 mA
Package/Case: DSO-8
Packaging: Reel, Cut Tape
Part # Aliases: 2EDL05I06BF SP001070344
Pd - Power Dissipation: 600 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Propagation Delay - Max: 610 ns
Rise Time: 48 ns
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 10 V
Technology: Si
Type: Half-Bridge
Вес, г 2

Техническая документация

Datasheet
pdf, 1065 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем