2EDS8265HXUMA2, Gate Drivers DRIVER IC

Фото 1/2 2EDS8265HXUMA2, Gate Drivers DRIVER IC
Изображения служат только для ознакомления,
см. техническую документацию
1 120 руб.
от 10 шт.880 руб.
от 100 шт.689 руб.
от 250 шт.609.05 руб.
Добавить в корзину 1 шт. на сумму 1 120 руб.
Номенклатурный номер: 8005238316
Артикул: 2EDS8265HXUMA2

Описание

Semiconductors\Power Management ICs\Gate Drivers
2EDi EiceDRIVER™ Gate Driver ICs

Infineon 2EDF92xx5F/2EDS8xx5H/2EDF72x5x 2EDi EiceDRIVER™ Gate Driver ICs are 2-channel isolated gate driver ICs designed with Coreless Transformers CT isolation technology for robust operation in high-performance noisy half-bridges. The 2EDi EiceDRIVER devices support primary and secondary control of hard- and soft power switching topologies for exceptional power conversion efficiency. Using these robust 4A/8A source/sink dual-channel gate drivers, designers can increase efficiency in CoolMOS™ and OptiMOS™ MOSFET half-bridges.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 4.5 ns
Logic Type: CMOS, TTL
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 44 ns
Maximum Turn-On Delay Time: 44 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 1.4 mA
Output Current: 8 A
Output Voltage: 4.5 V to 20 V
Package / Case: DSO-16
Part # Aliases: 2EDS8265H SP005416295
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Propagation Delay - Max: 37 ns
Rise Time: 6.5 ns
Shutdown: With Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 3 V
Technology: Si
Type: Half-Bridge
Fall Time 4.5ns
Logic Type CMOS
Output Current 8 A
Package Type WB-DSO16
Pin Count 8
Supply Voltage 3 → 3.5V
Вес, г 0.45

Техническая документация

Datasheet
pdf, 1532 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем