AIKW50N65DF5XKSA1, IGBT Transistors DISCRETES

AIKW50N65DF5XKSA1, IGBT Transistors DISCRETES
Изображения служат только для ознакомления,
см. техническую документацию
2 540 руб.
от 10 шт.2 070 руб.
от 25 шт.1 770 руб.
от 100 шт.1 441.81 руб.
Добавить в корзину 1 шт. на сумму 2 540 руб.
Номенклатурный номер: 8005238356
Артикул: AIKW50N65DF5XKSA1

Описание

Semiconductors\Discrete Semiconductors\Transistors\IGBT Transistors
TRENCHSTOP™ 5 F5 Discrete IGBTs Infineon TRENCHSTOP™ 5 F5 Discrete IGBTs are optimized for switching >60kHz to deliver optimum efficiency, bridging the gap between MOSFETs and IGBTs. The F5 series features significantly lower switching losses compared to currently leading solutions. Targeting topologies are boost stages, PFC (AC-DC) stages, and high voltage DC-DC topologies commonly found in applications like uninterruptible power supplies (UPS), inverter welding machines, and switch-mode power supplies. The 650V TRENCHSTOP 5 F5 IGBTs are targeted for low inductance designs in combination with SiC diodes to offer 1% higher efficiency compared to 650V TRENCHSTOP 5 H5 family.

Технические параметры

Brand: Infineon Technologies
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.66 V
Configuration: Single
Continuous Collector Current at 25 C: 80 A
Factory Pack Quantity: 240
Manufacturer: Infineon
Maximum Gate Emitter Voltage: -20 V, 20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Packaging: Tube
Part # Aliases: AIKW50N65DF5 SP001346768
Pd - Power Dissipation: 270 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Subcategory: IGBTs
Technology: Si
Вес, г 7

Техническая документация

Datasheet
pdf, 1907 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов