BGS14MA11E6327XTSA1, RF Switch ICs CMOS SWITCH

BGS14MA11E6327XTSA1, RF Switch ICs CMOS SWITCH
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.190 руб.
от 100 шт.137 руб.
от 500 шт.104.64 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8005238844
Артикул: BGS14MA11E6327XTSA1

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Switch ICs
BGS14MA11 SP4T RF Switch IC Infineon Technologies BGS14MA11 SP4T RF Switch IC is designed for multimedia handsets based on LTE and WCDMA. This RF switch IC utilizes proprietary technology with excellent RF performance. The ultra-low insertion loss helps to achieve high system sensitivity, coverage of LTE Tx power, and 6GHz enables the broad application. Infineon Technologies BGS14MA11 SP4T switch IC features DC-free RF-ports and external DC blocking capacitors at the RF-ports, which are only required if DC voltage is applied externally. This switch IC is ideal for LTE diversity, LTE uplink TX, and LAA applications.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 4500
Insertion Loss: 0.85 dB
Manufacturer: Infineon
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 100 MHz
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Switches: Single
Off Isolation - Typ: 18 dB
Package/Case: ATSLP-11
Packaging: Reel, Cut Tape
Part # Aliases: BGS 14MA11 E6327 SP001615916
Product Category: RF Switch ICs
Product Type: RF Switch ICs
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.4 V
Supply Voltage - Min: 1.7 V
Switch Configuration: SP4T
Technology: Si
Вес, г 0.0024

Техническая документация

Datasheet
pdf, 507 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем