BGSA12UGL8E6327XTSA1, RF Switch ICs ANTENNA DEVICES

Фото 1/2 BGSA12UGL8E6327XTSA1, RF Switch ICs ANTENNA DEVICES
Изображения служат только для ознакомления,
см. техническую документацию
100 руб.
от 10 шт.92 руб.
от 1000 шт.62 руб.
от 5000 шт.50.66 руб.
Добавить в корзину 1 шт. на сумму 100 руб.
Номенклатурный номер: 8005238853
Артикул: BGSA12UGL8E6327XTSA1

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Switch ICs
BGSA12UGL8 SPDT Antenna Aperture Switch Infineon Technologies BGSA12UGL8 SPDT Antenna Aperture Switch is optimized for low Coff and low RON, enabling applications up to 6.0GHz. This single supply chip integrates with a 2-bits control logic also features a low current standby mode. Unlike GaAs technology, the 0.1 dB compression point exceeds the switch maximum input power level, resulting in linear performance at all signal levels, and external DC blocking capacitors at the RF ports are only required if DC voltage is applied externally. Due to its very high RF voltage ruggedness, it is suited for switching any reactive devices such as inductors and capacitors in RF matching circuits without significant losses in quality factors.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 15000
Insertion Loss: 1.9 dB
Manufacturer: Infineon
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 400 MHz
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Off Isolation - Typ: 7 dB
Packaging: Reel, Cut Tape
Part # Aliases: BGSA 12UGL8 E6327 SP001709494
Product Category: RF Switch ICs
Product Type: RF Switch ICs
Subcategory: Wireless & RF Integrated Circuits
Switch Configuration: SPDT
Technology: Si
Вес, г 0.0011

Техническая документация

Datasheet
pdf, 647 КБ
Datasheet
pdf, 664 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем