BTS3118D, Power Switch ICs - Power Distribution SMART LW SIDE PWR 42V 2.4A

BTS3118D, Power Switch ICs - Power Distribution SMART LW SIDE PWR 42V 2.4A
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 10 шт.400 руб.
от 100 шт.324 руб.
от 250 шт.283.14 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8005239336
Артикул: BTS3118D

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
Infineon HITFET™ Smart Low-Side Switches

Infineon HITFET™ Smart Low-Side Switches are versatile power transistors ideally designed for automotive and industrial applications. Their built-in intelligence and protective features offer improved performance & reliability over conventional, discrete solutions. The HITFET Smart Low-Side Switches provide a higher level of protection with overtemperature, short circuit, overcurrent, overvoltage, and ESD. Infineon HITFET combines all these protection features in one easy-to-use device.

Технические параметры

Brand: Infineon Technologies
Current Limit: 15 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 100 us
On Resistance - Max: 100 mOhms
On Time - Max: 100 us
Operating Supply Voltage: 10 V
Output Current: 2.4 A
Package / Case: TO-252-3
Part # Aliases: BTS3118DXT SP000506216 BTS3118DATMA1
Pd - Power Dissipation: 21 W
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Qualification: AEC-Q100
Series: HITFET
Subcategory: Switch ICs
Tradename: HITFET
Type: Low Side
Вес, г 3.95

Техническая документация

Datasheet
pdf, 312 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем