BTS3256D, Power Switch ICs - Power Distribution HITFET

BTS3256D, Power Switch ICs - Power Distribution HITFET
Изображения служат только для ознакомления,
см. техническую документацию
990 руб.
от 10 шт.820 руб.
от 100 шт.604 руб.
от 250 шт.574.38 руб.
Добавить в корзину 1 шт. на сумму 990 руб.
Номенклатурный номер: 8005239347
Артикул: BTS3256D

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
Infineon HITFET™ Smart Low-Side Switches

Infineon HITFET™ Smart Low-Side Switches are versatile power transistors ideally designed for automotive and industrial applications. Their built-in intelligence and protective features offer improved performance & reliability over conventional, discrete solutions. The HITFET Smart Low-Side Switches provide a higher level of protection with overtemperature, short circuit, overcurrent, overvoltage, and ESD. Infineon HITFET combines all these protection features in one easy-to-use device.

Технические параметры

Brand: Infineon Technologies
Current Limit: 42 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 24 us
On Resistance - Max: 10 mOhms
On Time - Max: 22 us
Operating Supply Voltage: 5.5 V to 30 V
Output Current: 7.5 A
Package / Case: TO-252-5
Part # Aliases: BTS3256DXT SP000315628 BTS3256DAUMA1
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Qualification: AEC-Q100
Series: HITFET
Subcategory: Switch ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 5.5 V
Tradename: HITFET
Type: Low Side
Brand Infineon Technologies
Current Limit 42 A
Factory Pack Quantity 2500
Manufacturer Infineon
Maximum Operating Temperature +150 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Off Time - Max 24 us
On Resistance - Max 10 mOhms
On Time - Max 22 us
Operating Supply Voltage 5.5 V to 30 V
Output Current 7.5 A
Package / Case TO-252-5
Packaging Reel
Part # Aliases BTS3256DAUMA1 BTS3256DXT SP000315628
Product Power Switches
Product Category Power Switch ICs-Power Distribution
RoHS Details
Series HITFET
Supply Voltage - Max 30 V
Supply Voltage - Min 5.5 V
Tradename HITFET
Type Low Side
Unit Weight 0.01164 oz
Вес, г 0.33

Техническая документация

Datasheet BTS3256D
pdf, 676 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем