BTS436L2GATMA1, Power Switch ICs - Power Distribution CLASSIC PROFET

BTS436L2GATMA1, Power Switch ICs - Power Distribution CLASSIC PROFET
Изображения служат только для ознакомления,
см. техническую документацию
1 400 руб.
от 10 шт.1 100 руб.
от 100 шт.862 руб.
от 250 шт.761.02 руб.
Добавить в корзину 1 шт. на сумму 1 400 руб.
Номенклатурный номер: 8005239358
Артикул: BTS436L2GATMA1

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
PROFET™ Smart High-Side Switches Infineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD).

Технические параметры

Brand: Infineon Technologies
Current Limit: 40 A
Factory Pack Quantity: 1000
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 250 us
On Resistance - Max: 72 mOhms
On Time - Max: 200 us
Operating Supply Voltage: 4.7 V to 41 V
Output Current: 9.8 A
Package/Case: TO-263-5
Packaging: Reel, Cut Tape
Part # Aliases: BTS436L2G SP001104828
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Qualification: AEC-Q100
Subcategory: Switch ICs
Supply Voltage - Max: 41 V
Supply Voltage - Min: 4.7 V
Type: High Side
Power Load Switch Type High Side; Input Voltage
Вес, г 1

Техническая документация

Datasheet
pdf, 256 КБ
Datasheet BTS436L2GATMA1
pdf, 388 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем