BTS4880RAUMA1, Power Switch ICs - Power Distribution 200mOhms

Фото 1/4 BTS4880RAUMA1, Power Switch ICs - Power Distribution 200mOhms
Изображения служат только для ознакомления,
см. техническую документацию
2 980 руб.
от 10 шт.2 560 руб.
от 25 шт.2 280 руб.
от 100 шт.1 842.95 руб.
Добавить в корзину 1 шт. на сумму 2 980 руб.
Альтернативные предложения1
Номенклатурный номер: 8005239367
Артикул: BTS4880RAUMA1

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
PROFET™ Smart High-Side Switches
Infineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD).

Технические параметры

Brand: Infineon Technologies
Current Limit: 1.4 A
Factory Pack Quantity: Factory Pack Quantity: 800
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 8 Output
Off Time - Max: 100 us
On Resistance - Max: 200 mOhms
On Time - Max: 100 us
Operating Supply Voltage: 11 V to 45 V
Output Current: 625 mA
Package / Case: SOIC-36
Part # Aliases: BTS4880R SP000276938
Pd - Power Dissipation: 3.3 W
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Qualification: AEC-Q100
Series: Classic PROFET
Subcategory: Switch ICs
Supply Voltage - Max: 45 V
Supply Voltage - Min: 11 V
Tradename: PROFET
Type: High Side
Brand Infineon Technologies
Current Limit 1.4 A
Factory Pack Quantity 800
Manufacturer Infineon
Maximum Operating Temperature +135 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 8 Output
Off Time - Max 100 us
On Resistance - Max 200 mOhms
On Time - Max 100 us
Operating Supply Voltage 11 V to 45 V
Output Current 625 mA
Package / Case SOIC-36
Packaging Reel
Part # Aliases BTS4880RAUMA1 BTS4880RXT SP000276938
Pd - Power Dissipation 3.3 W
Product Power Switches
Product Category Power Switch ICs-Power Distribution
RoHS Details
Series Classic PROFET
Supply Voltage - Max 45 V
Supply Voltage - Min 11 V
Tradename PROFET
Type High Side
Вес, г 2.1

Техническая документация

Datasheet
pdf, 733 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем