EVALM10584DTOBO1, Power Management IC Development Tools IRSM505084DA2,3/5ple connector on board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 800 руб.
Добавить в корзину 1 шт.
на сумму 21 800 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
Development Tools Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.Learn More
Технические параметры
Brand: | Infineon Technologies |
Description/Function: | Power stage to drive 3 phase motor |
Factory Pack Quantity: | 1 |
For Use With: | IRSM505-084DA2 |
Input Voltage: | 15 V |
Manufacturer: | Infineon |
Output Current: | 4.6 A |
Output Voltage: | 250 V |
Part # Aliases: | EVAL-M1-05-84D |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | IRSM505-084DA2 |
Type: | Motor/Motion Controller & Driver |
Base Product Number | EVALM10584 -> |
Function | Motor Controller/Driver |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Supplied Contents | Board(s) |
Type | Power Management |
Вес, г | 250 |
Техническая документация
Datasheet
pdf, 804 КБ
Datasheet EVALM10584DTOBO1
pdf, 1147 КБ
Похожие товары
ST Microelectronics
20 940 руб.
ST Microelectronics
22 200 руб.