IM111X6Q1BAUMA1, Motor/Motion/Ignition Controllers & Drivers CIPOS NANO

IM111X6Q1BAUMA1, Motor/Motion/Ignition Controllers & Drivers CIPOS NANO
Изображения служат только для ознакомления,
см. техническую документацию
2 910 руб.
от 10 шт.2 430 руб.
от 25 шт.1 980 руб.
от 100 шт.1 682.50 руб.
Добавить в корзину 1 шт. на сумму 2 910 руб.
Номенклатурный номер: 8005240140
Артикул: IM111X6Q1BAUMA1

Описание

Semiconductors\Power Management ICs\Motor/Motion/Ignition Controllers & Drivers
Small Home Appliance Solutions Infineon Small Home Appliance Solutions features a portfolio of products that fit into small home appliance applications. There is a growing trend for style and more efficiency, which designers are addressing with countless variations. Energy-efficient, modern-looking, wipe-clean, and hermetically sealed surfaces are only a few characteristics that a design engineer has to consider and incorporate into new designs. Infineon delivers solutions for several key areas, such as induction heating, as well as appliances that require motor control solutions with energy-efficient, integrated power devices.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 2000
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1.7 mA
Operating Supply Voltage: 12.5 V to 17.5 V
Output Current: 2 A
Packaging: Reel, Cut Tape
Part # Aliases: IM111-X6Q1B SP002510468
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Fan/Motor Controllers/Drivers
Subcategory: PMIC-Power Management ICs
Type: Full Bridge

Техническая документация

Datasheet
pdf, 1314 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем