IM535U6DXKMA1, Motor / Motion / Ignition Controllers & Drivers CIPOS MINI

IM535U6DXKMA1, Motor / Motion / Ignition Controllers & Drivers CIPOS MINI
Изображения служат только для ознакомления,
см. техническую документацию
5 350 руб.
от 10 шт.4 480 руб.
от 100 шт.3 380 руб.
от 280 шт.3 055.54 руб.
Добавить в корзину 1 шт. на сумму 5 350 руб.
Номенклатурный номер: 8005240164
Артикул: IM535U6DXKMA1

Описание

Semiconductors\Power Management ICs\Motor/Motion/Ignition Controllers & Drivers
CIPOS™ Intelligent Power Modules Infineon CIPOS™ IPMs offer a variety of semiconductors in different packages and different voltage- and current classes. These IPMs are separated in CIPOS™ Nano, CIPOS™ Micro, and CIPOS™ Mini families. The CIPOS family is highly integrated, compact power modules designed to drive motors. Applications include home appliances, fans, pumps to general-purpose drives.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 280
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 1.1 mA
Operating Supply Voltage: 13 V to 17.5 V
Output Current: 30 A
Packaging: Tube
Part # Aliases: IM535-U6D SP003944830
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Fan/Motor Controllers/Drivers
Subcategory: PMIC-Power Management ICs
Type: 3 Phase
Base Product Number IM535U6 ->
Configuration 3 Phase
Current 30A
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Package Tube
RoHS Status ROHS3 Compliant
Series CIPOSв„ў ->
Type IGBT
Voltage 600V
Voltage - Isolation 2000Vrms

Техническая документация

Datasheet
pdf, 1387 КБ
Datasheet IM535U6DXKMA1
pdf, 1377 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем