IMC301AF064XUMA1, Motor / Motion / Ignition Controllers & Drivers IMOTION

IMC301AF064XUMA1, Motor / Motion / Ignition Controllers & Drivers IMOTION
Изображения служат только для ознакомления,
см. техническую документацию
1 690 руб.
от 10 шт.1 500 руб.
от 25 шт.1 320 руб.
от 100 шт.1 122.68 руб.
Добавить в корзину 1 шт. на сумму 1 690 руб.
Номенклатурный номер: 8005240178
Артикул: IMC301AF064XUMA1

Описание

Semiconductors\Power Management ICs\Motor/Motion/Ignition Controllers & Drivers
iMOTION™ IMC300A Motor Control ICs Infineon Technologies iMOTION™ IMC300A Motor Control ICs are highly integrated ICs for the control of a variable speed motor control system with an additional user-programmable microcontroller. These ICs integrate the required hardware, software, and user program that controls a Permanent Magnet Synchronous Motor (PMSM). The IMC300A ICs provide high flexibility of the motor control system at a low system and development cost. These ICs feature dual-core computation with Motion Control Engine (MCE) and Arm® Cortex®-M0 based user application controller (MCU).

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 1900
Manufacturer: Infineon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 15 mA
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 25 mA
Part # Aliases: IMC301A-F064 SP003021932
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Subcategory: PMIC-Power Management ICs
Type: 3 Phase
Вес, г 0.37

Техническая документация

Datasheet
pdf, 1635 КБ
Datasheet
pdf, 1417 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем