IMM102T015MXUMA1, Motor / Motion / Ignition Controllers & Drivers IMOTION

IMM102T015MXUMA1, Motor / Motion / Ignition Controllers & Drivers IMOTION
Изображения служат только для ознакомления,
см. техническую документацию
2 620 руб.
от 10 шт.2 250 руб.
от 25 шт.2 010 руб.
Добавить в корзину 1 шт. на сумму 2 620 руб.
Номенклатурный номер: 8005240183
Артикул: IMM102T015MXUMA1

Описание

Semiconductors\Power Management ICs\Motor/Motion/Ignition Controllers & Drivers
Small Home Appliance Solutions Infineon Small Home Appliance Solutions features a portfolio of products that fit into small home appliance applications. There is a growing trend for style and more efficiency, which designers are addressing with countless variations. Energy-efficient, modern-looking, wipe-clean, and hermetically sealed surfaces are only a few characteristics that a design engineer has to consider and incorporate into new designs. Infineon delivers solutions for several key areas, such as induction heating, as well as appliances that require motor control solutions with energy-efficient, integrated power devices.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 2000
Manufacturer: Infineon
Moisture Sensitive: Yes
Operating Supply Current: 25 mA
Operating Supply Voltage: 13.5 V to 16.5 V
Output Current: 1 A
Packaging: Reel, Cut Tape
Part # Aliases: IMM102T-015M SP001792476
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Subcategory: PMIC-Power Management ICs
Type: 3 Phase

Техническая документация

Datasheet
pdf, 803 КБ
Datasheet IMM102T015MXUMA1
pdf, 1346 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем