IRIDIUM9645TPMI2CTOBO1, Security / Authentication Development Tools Iridium 9645 - TPM1.2 I2C Evaluation Board for Raspberry Pi and BeagleBo
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 090 руб.
Добавить в корзину 1 шт.
на сумму 15 090 руб.
Описание
Embedded Solutions\Engineering Tools\Analogue & Digital IC Development Tools\Security/Authentication Development Tools
Iridium 9645 Evaluation Board Infineon Technologies Iridium 9645 Evaluation Board is used to evaluate the Raspberry Pi and BeagleBoard xM. Infineon's Trusted Platform Module (TPM) SLB 9645 is fully TCG standard compliant TPM 1.2. The board features an I2C interface for host communication and a high-end security controller with advanced cryptographic algorithms. Sensitive data like cryptographic keys or secrets can be stored inside the TPM, where data is protected by the TPM's hardware from unauthorized access or manipulation. This enables the confidentiality of the data on a high level.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 1.65 V to 3.6 V |
Part # Aliases: | IRIDIUM9645 TPMI2C LINUX SP001265088 |
Product Category: | Security/Authentication Development Tools |
Product Type: | Security/Authentication Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SLB9645 |
Вес, г | 42 |
Техническая документация
Datasheet
pdf, 273 КБ
Похожие товары
ST Microelectronics
12 940 руб.