KITAURIXTC223TRBTOBO1, Development Boards & Kits - Other Processors

KITAURIXTC223TRBTOBO1, Development Boards & Kits - Other Processors
Изображения служат только для ознакомления,
см. техническую документацию
114 400 руб.
Добавить в корзину 1 шт. на сумму 114 400 руб.
Номенклатурный номер: 8005241246
Артикул: KITAURIXTC223TRBTOBO1

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
Development Tools Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.Learn More

Технические параметры

Brand: Infineon Technologies
Data Bus Width: 32 bit
Factory Pack Quantity: 1
Manufacturer: Infineon
Part # Aliases: KIT_AURIX_TC223_TRB SP001267368
Product Category: Development Boards & Kits-Other Processors
Product Type: Development Boards & Kits-Other Processors
Product: Starter Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: TC223
Вес, г 659

Техническая документация

Datasheet
pdf, 1872 КБ