KP215F1701XTMA1, Board Mount Pressure Sensors Analog Absolute Pressure Sensor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
980 руб.
от 10 шт. —
890 руб.
от 1500 шт. —
744 руб.
Добавить в корзину 1 шт.
на сумму 980 руб.
Описание
Sensors\Pressure Sensors\Board Mount Pressure Sensors
Sensor Solutions Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon"s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.
Технические параметры
Accuracy: | 1.4 kPa |
Brand: | Infineon Technologies |
Factory Pack Quantity: | 1500 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +140 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Pressure: | 10 kPa to 115 kPa |
Operating Supply Voltage: | 5 V |
Output Type: | Analog |
Package/Case: | DSOF-8 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | KP215F1701 SP000698278 |
Port Type: | No Port |
Pressure Type: | Absolute |
Product Category: | Board Mount Pressure Sensors |
Product Type: | Pressure Sensors |
Qualification: | AEC-Q100 |
Subcategory: | Sensors |
Mounting Type | Surface Mount |
Package Type | PG-DSOF-8-16 |
Pin Count | 8 |
Sensor Type | Absolute Pressure Sensors |
Typical Sensitivity | 40.5mV/kPa |
Вес, г | 0.23 |
Техническая документация
Datasheet
pdf, 1695 КБ
Datasheet KP215F1701XTMA1
pdf, 1783 КБ
Датчики давления HONEYWELL
pdf, 260 КБ