KP229E2701, Board Mount Pressure Sensors Analog Absolute Pressure Sensor

KP229E2701, Board Mount Pressure Sensors Analog Absolute Pressure Sensor
Изображения служат только для ознакомления,
см. техническую документацию
1 560 руб.
от 10 шт.920 руб.
от 100 шт.806 руб.
от 500 шт.715.04 руб.
Добавить в корзину 1 шт. на сумму 1 560 руб.
Номенклатурный номер: 8005241295
Артикул: KP229E2701

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
Manifold Air Pressure (MAP) Sensors Infineon Technologies Manifold Air Pressure (MAP) Sensors are based on the capacitive principle. The MAP is an important parameter to compute the air-fuel ratio provided to the engine. These sensors are surface micromachined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. The MAP sensors convert a pressure signal into an analog output signal. These sensors feature high precision sensing, ratiometric analog output, broken wire detection, clamping, automotive qualification, and a large temperature range. Typical applications include automotive, industrial control, consumer, medical, weather stations, and altimeters.

Технические параметры

Accuracy: 2.5 kPa
Brand: Infineon Technologies
Factory Pack Quantity: 1500
Manufacturer: Infineon
Maximum Operating Temperature: +140 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Pressure: 10 kPa to 300 kPa
Operating Supply Current: 8 mA
Operating Supply Voltage: 5 V
Output Type: Analog
Output Voltage: 400 mV to 4.65 V
Package/Case: SMD-8
Packaging: Reel, Cut Tape
Part # Aliases: KP229E271XT SP000699514 KP229E2701XTMA1
Port Type: Manifold
Pressure Type: Absolute
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Qualification: AEC-Q100
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 0.23

Техническая документация

Datasheet
pdf, 1692 КБ