KP229E3518, Board Mount Pressure Sensors Analog Absolute Pressure Sensor

KP229E3518, Board Mount Pressure Sensors Analog Absolute Pressure Sensor
Изображения служат только для ознакомления,
см. техническую документацию
2 090 руб.
от 10 шт.1 300 руб.
от 100 шт.1 140 руб.
от 250 шт.969.06 руб.
Добавить в корзину 1 шт. на сумму 2 090 руб.
Номенклатурный номер: 8005241297
Артикул: KP229E3518

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
Sensor Solutions Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon"s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

Технические параметры

Accuracy: 4 kPa
Brand: Infineon Technologies
Factory Pack Quantity: 1500
Manufacturer: Infineon
Maximum Operating Temperature: +140 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Pressure: 50 kPa to 400 kPa
Operating Supply Voltage: 5 V
Output Type: Analog
Packaging: Reel, Cut Tape
Part # Aliases: SP000808692 KP229E3518XT KP229E3518XTMA1
Port Type: Manifold
Pressure Type: Absolute
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Qualification: AEC-Q100
Subcategory: Sensors
Вес, г 0.226

Техническая документация

Datasheet
pdf, 1697 КБ