Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

TLE4254EJAXUMA2, LDO Voltage Regulators OPTIREG LINEAR

TLE4254EJAXUMA2, LDO Voltage Regulators OPTIREG LINEAR
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.330 руб.
от 100 шт.259 руб.
от 500 шт.214.73 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8005241624
Артикул: TLE4254EJAXUMA2

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
Automotive Solutions Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

Технические параметры

Brand: Infineon Technologies
Dropout Voltage - Max: 400 mV
Dropout Voltage: 200 mV
Factory Pack Quantity: 2500
Ib - Input Bias Current: 100 nA
Input Voltage, Max: 45 V
Input Voltage, Min: 4 V
Line Regulation: 1 mV
Load Regulation: 1 mV
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 70 mA
Output Type: Adjustable
Output Voltage: Adjustable
Package/Case: DSO-8
Part # Aliases: TLE4254EJ A SP001134874
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 1 uA
Subcategory: PMIC-Power Management ICs
Вес, г 0.08

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем