Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

TLE4254GSXUMA4, LDO Voltage Regulators OPTIREG LINEAR

Фото 1/3 TLE4254GSXUMA4, LDO Voltage Regulators OPTIREG LINEAR
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 10 шт.320 руб.
от 100 шт.232 руб.
от 500 шт.190.90 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Номенклатурный номер: 8005241628
Артикул: TLE4254GSXUMA4

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
The Infineon monolithic integrated low dropout voltage tracking regulator with high accuracy in small PG-DSO-8 packages.

Технические параметры

Brand: Infineon Technologies
Dropout Voltage: 200 mV
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 45 V
Input Voltage, Min: -20 V
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 70 mA
Output Type: Adjustable
Output Voltage: Adjustable
Packaging: Reel, Cut Tape
Part # Aliases: TLE4254GS SP001370964
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Quiescent Current: 1 uA
Subcategory: PMIC-Power Management ICs
Accuracy ±0.1%
Maximum Output Current 70mA
Mounting Type Surface Mount
Number of Outputs 1
Output Type Adjustable
Output Voltage -5 → 45 V
Package Type PG-DSO-8
Pin Count 8
Accuracy (%) ±0.1
Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Junction to Ambient 155K/W(Typ)
Line Regulation 10mV
Load Regulation 10mV
Maximum Dropout Voltage @ Current (V) 0.4@70mA
Maximum Input Voltage (V) 45
Maximum Operating Temperature (°C) 150
Maximum Output Current (A) 0.07
Maximum Quiescent Current (mA) 0.08
Minimum Input Voltage (V) 4
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Voltage (V) 2(Min)
Packaging Tape and Reel
Part Status Active
PCB changed 8
Polarity Positive
PPAP Unknown
Reference Voltage (V) 2(Min)
Special Features Short Circuit Protection|Thermal Protection
Supplier Package DSO
Type LDO
Вес, г 0.083

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем