Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

TLE4270-2G, LDO Voltage Regulators LW Drop Fixed VOLT REGULATOR 200mA 5V

TLE4270-2G, LDO Voltage Regulators LW Drop Fixed VOLT REGULATOR 200mA 5V
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
от 10 шт.670 руб.
от 100 шт.478 руб.
от 250 шт.447.82 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Номенклатурный номер: 8005241653
Артикул: TLE4270-2G

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
Automotive Solutions Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

Технические параметры

Brand: Infineon Technologies
Dropout Voltage - Max: 700 mV
Dropout Voltage: 350 mV
Factory Pack Quantity: 1000
Input Voltage, Max: 42 V
Input Voltage, Min: 6 V
Line Regulation: 12 mV
Load Regulation: 25 mV
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 650 mA
Output Type: Fixed
Output Voltage: 5 V
Package/Case: TO-263-5
Part # Aliases: TLE4272GXT SP000304929 TLE42702GATMA1
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 54 dB
Qualification: AEC-Q100
Subcategory: PMIC-Power Management ICs
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем