Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

TLE42744D V50, LDO Voltage Regulators Low Dropout Linear Voltage Regulator

TLE42744D V50, LDO Voltage Regulators Low Dropout Linear Voltage Regulator
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.400 руб.
от 100 шт.294 руб.
от 500 шт.228.11 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8005241657
Артикул: TLE42744D V50

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
Automotive Solutions Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

Технические параметры

Brand: Infineon Technologies
Dropout Voltage - Max: 500 mV
Dropout Voltage: 250 mV
Factory Pack Quantity: 2500
Input Voltage, Max: 40 V
Input Voltage, Min: 5.5 V
Line Regulation: 10 mV
Load Regulation: 50 mV
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 400 mA
Output Type: Fixed
Output Voltage: 5 V
Package/Case: TO-252-3
Part # Aliases: TLE42744DV5XT SP000461576 TLE42744DV50ATMA1
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Qualification: AEC-Q100
Quiescent Current: 100 uA
Subcategory: PMIC-Power Management ICs
Dropout Voltage 500mV@(250mA)
MAX Output Current 400mA
Maximum Input Voltage 40V
Number of Outputs 1
Output Polarity Positive electrode
Output Type Fixed
Output Voltage 5V
Power Supply Rejection Ratio (PSRR) 60dB@(100Hz)
Вес, г 4

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем