Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

TLE42744E V50, LDO Voltage Regulators Low Dropout Linear Voltage Regulator

TLE42744E V50, LDO Voltage Regulators Low Dropout Linear Voltage Regulator
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 10 шт.430 руб.
от 100 шт.328 руб.
от 250 шт.286.96 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Номенклатурный номер: 8005241658
Артикул: TLE42744E V50

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
Automotive Solutions Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

Технические параметры

Brand: Infineon Technologies
Dropout Voltage: 250 mV
Factory Pack Quantity: 2500
Input Voltage, Max: 40 V
Input Voltage, Min: 5.5 V
Load Regulation: 20 mV
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 400 mA
Output Type: Fixed
Output Voltage: 5 V
Package/Case: SSOP-14
Part # Aliases: TLE42744EV5XT SP000540120 TLE42744EV50XUMA1
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 15 mA
Subcategory: PMIC-Power Management ICs
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем