TLE9252VLCXUMA1, CAN Interface IC IN VEHICLE NETWORK ICS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
540 руб.
от 10 шт. —
450 руб.
от 100 шт. —
382 руб.
от 250 шт. —
342.23 руб.
Добавить в корзину 1 шт.
на сумму 540 руб.
Описание
Semiconductors\Interface ICs\CAN Interface IC
TLE925x High Speed CAN Transceivers Infineon Technologies TLE925x High-Speed CAN Transceivers are high-speed CAN transceivers used inside HS CAN networks for automotive and industrial applications. The transceivers meet ISO 11898-2 (2016) physical layer specification requirements and SAE standards J1939 and J2284. The TLE925x family is housed in a wide range of packages, including a PG-DSO-8 package and the small, leadless PG-TSON-8 package. Both packages are RoHS compliant and halogen-free. Additionally, the PG-TSON-8 package supports the solder joint requirements for automated optical inspection (AOI).
Технические параметры
Brand: | Infineon Technologies |
Data Rate: | 5 Mb/s |
ESD Protection: | 10 kV |
Factory Pack Quantity: | 5000 |
Interface Type: | CAN |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 48 mA |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Package/Case: | TSON-14 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | TLE9252VLC SP001619730 |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Transceivers |
Propagation Delay Time: | 175 ns |
Protocol Supported: | CAN FD |
Qualification: | AEC-Q100 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | High Speed |
Maximum Data Rate | 5Mbps |
Power Down Mode | High-Speed |
Standard Supported | CAN |
Вес, г | 0.06 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Похожие товары