TLE92633BQXXUMA1, Power Management Specialized - PMIC BODY SYSTEM ICS

TLE92633BQXXUMA1, Power Management Specialized - PMIC BODY SYSTEM ICS
Изображения служат только для ознакомления,
см. техническую документацию
1 420 руб.
от 10 шт.1 180 руб.
от 100 шт.877 руб.
от 250 шт.773.84 руб.
Добавить в корзину 1 шт. на сумму 1 420 руб.
Номенклатурный номер: 8005241921
Артикул: TLE92633BQXXUMA1

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
Mid-Range+ System Basis Chip (SBC) Family

Infineon Technologies Mid-Range+ SBC Family offers a high level of integration, performance and scalability. The family features up to three low-drop voltage regulators with a 5V or 3.3V output voltage, one CAN (including partial networking and flexible data-rate) and up to two LIN transceivers that comply with automotive standards and OEM requirements. The devices include diagnostic and supervision features to support ECU functional safety concepts. These include under-voltage monitoring, window watchdog with reset, fail-safe operating mode, fail-safe outputs.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Current: 3.5 mA
Input Voltage Range: 4.75 V to 28 V
Input Voltage, Max: 28 V
Input Voltage, Min: 4.75 V
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Maximum Output Voltage: 5.5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 28 V
Output Current: 100 mA, 250 mA, 400 mA
Output Voltage Range: 3.3 V to 5.5 V
Package / Case: VQFN-48
Packaging: Reel, Cut Tape
Part # Aliases: TLE9263-3BQX SP001611040
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: System Basis Chip
Qualification: AEC-Q100
Subcategory: PMIC-Power Management ICs
Type: Automotive
Вес, г 0.13

Техническая документация

Datasheet TLE92633BQXXUMA1
pdf, 2479 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем