TLE98792QXA40XUMA1, Motor / Motion / Ignition Controllers & Drivers EMBEDDED_POWER

TLE98792QXA40XUMA1, Motor / Motion / Ignition Controllers & Drivers EMBEDDED_POWER
Изображения служат только для ознакомления,
см. техническую документацию
1 320 руб.
от 10 шт.1 220 руб.
от 25 шт.1 180 руб.
от 100 шт.1 095.60 руб.
Добавить в корзину 1 шт. на сумму 1 320 руб.
Номенклатурный номер: 8005241951
Артикул: TLE98792QXA40XUMA1

Описание

Semiconductors\Power Management ICs\Motor/Motion/Ignition Controllers & Drivers
CIPOS™ Intelligent Power Modules Infineon Technologies CIPOS™ Intelligent Power Modules (IPM) are a portfolio of highly integrated, compact power modules designed to drive motors in applications ranging from home appliances, fans, and pumps to general-purpose drives. The modules are designed to drive motors in applications like home appliances, fans, pumps, and general-purpose drives. The CIPOS family consists of ultra-compact nano, cost-effective micro, and energy-efficient mini IPMs.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 2500
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 30 mA
Operating Supply Voltage: 5.5 V to 27 V
Output Current: 50 mA
Package/Case: VQFN-48
Packaging: Reel, Cut Tape
Part # Aliases: TLE9879-2QXA40 SP001611352
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Qualification: AEC-Q100
Subcategory: PMIC-Power Management ICs
Type: 3 Phase
Вес, г 0.13

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем