CY8C20434-12LQXI, 8-bit Microcontrollers - MCU 2.4-5.25V 8K FLASH 512B LO PWR CAPSENSE

CY8C20434-12LQXI, 8-bit Microcontrollers - MCU 2.4-5.25V 8K FLASH 512B LO PWR CAPSENSE
Изображения служат только для ознакомления,
см. техническую документацию
1 420 руб.
от 10 шт.970 руб.
от 100 шт.827 руб.
от 250 шт.691.52 руб.
Добавить в корзину 1 шт. на сумму 1 420 руб.
Номенклатурный номер: 8005242784
Артикул: CY8C20434-12LQXI

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
Mid-Range CAPSENSE™ Programmable Controllers Infineon Technologies Mid-Range CAPSENSE™ Programmable Controllers enable the user to integrate up to 34 GPIOs, allowing users to integrate sleek and trendy market-leading capacitive sensing solutions with the flexibility needed to make last-minute changes and get to market before the competition. The low-power CY8C20xx6A and the SmartSense Auto-tuning algorithm combine to provide an easy-to-use CAPSENSE portfolio. These Infineon devices feature ultra-low power with a wide voltage range and a SmartSense Auto-Tuning algorithm.

Технические параметры

ADC Resolution: No ADC
Brand: Infineon Technologies
Data Bus Width: 8 bit
Data RAM Size: 512 B
Data RAM Type: SRAM
Factory Pack Quantity: 980
Interface Type: I2C or SPI
Manufacturer: Infineon
Maximum Clock Frequency: 12 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 28 I/O
Package/Case: QFN-32
Packaging: Tray
Processor Series: CY8C20x34x
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 8 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.4 V
Вес, г 0.19

Техническая документация

Datasheet
pdf, 852 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем