CY8C20436A-24LQXI, 8-bit Microcontrollers - MCU 1.71V-5.5V CapSense

CY8C20436A-24LQXI, 8-bit Microcontrollers - MCU 1.71V-5.5V CapSense
Изображения служат только для ознакомления,
см. техническую документацию
1 690 руб.
от 10 шт.1 270 руб.
от 100 шт.1 100 руб.
от 250 шт.912.61 руб.
Добавить в корзину 1 шт. на сумму 1 690 руб.
Номенклатурный номер: 8005242785
Артикул: CY8C20436A-24LQXI

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
CAPSENSE™ Controllers

Infineon Technologies CAPSENSE™ Controllers are a Capacitive Sensing solution that has replaced more than 3.5 Billion sensors with a Capacitive touch interface. The CAPSENSE Family is based on Infineon's Programmable System on Chip (PSoC™) platform that provides customers with the flexibility needed to make last-minute changes, offers robust noise immunity, enables quick time to market, and system scalability. Infineon's ultra-low power CY8C20xx6A family is ideal for the most demanding Capacitive Sensing applications. This low-power family is enabled by Infineon SmartSense™ - the advanced Capacitive Sensing algorithm that makes Infineon CAPSENSE easy to use.

Технические параметры

ADC Resolution: 10 bit
Brand: Infineon Technologies
Core: M8C
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 2450
Interface Type: I2C, SPI
Manufacturer: Infineon
Maximum Clock Frequency: 24 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 28 I/O
Number of Timers/Counters: 3 Timer
Package / Case: QFN-32
Packaging: Tray
Processor Series: CY8C20x36A
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 8 kB
Program Memory Type: Flash
Series: CY8C20xx6A
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Tradename: CapSense
Вес, г 0.19

Техническая документация

Datasheet
pdf, 1078 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем