CY8C20636A-24LTXI, 8-bit Microcontrollers - MCU 0.75 MHz to 24 MHz 33 I/O

CY8C20636A-24LTXI, 8-bit Microcontrollers - MCU 0.75 MHz to 24 MHz 33 I/O
Изображения служат только для ознакомления,
см. техническую документацию
1 760 руб.
от 10 шт.1 550 руб.
от 100 шт.1 150 руб.
от 250 шт.1 013.75 руб.
Добавить в корзину 1 шт. на сумму 1 760 руб.
Номенклатурный номер: 8005242791
Артикул: CY8C20636A-24LTXI

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
Programmable System-on-Chip (PSoC™ 1) Infineon Technologies Programmable System-on-Chip (PSoC™ 1) family consists of modules designed to replace multiple traditional MCU-based system components with a single cost-effective, single-chip programmable device. The Infineon PSoC devices include configurable blocks of analog and digital logic and programmable interconnects. This architecture enables the user to create customized peripheral configurations that match the requirements of each individual application. Additionally, a fast CPU, Flash program memory, SRAM data memory, and configurable IO are included in a range of convenient pinouts and packages.

Технические параметры

ADC Resolution: 10 bit
Brand: Infineon Technologies
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Data RAM Type: SRAM
Factory Pack Quantity: 520
Interface Type: I2C, SPI
Manufacturer: Infineon
Maximum Clock Frequency: 24 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 36 I/O
Number of Timers/Counters: 3 Timer
Package/Case: QFN-48
Packaging: Tray
Processor Series: CY8C20x36A
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 8 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Вес, г 0.15

Техническая документация

Datasheet
pdf, 1057 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем