CY8C21223-24SXIT, 8-bit Microcontrollers - MCU 4K Flsh 256B RAM IND

CY8C21223-24SXIT, 8-bit Microcontrollers - MCU 4K Flsh 256B RAM IND
Изображения служат только для ознакомления,
см. техническую документацию
1 340 руб.
от 10 шт.1 050 руб.
от 100 шт.822 руб.
от 250 шт.726.80 руб.
Добавить в корзину 1 шт. на сумму 1 340 руб.
Номенклатурный номер: 8005242794
Артикул: CY8C21223-24SXIT

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
Programmable System-on-Chip (PSoC™ 1) Infineon Technologies Programmable System-on-Chip (PSoC™ 1) family consists of modules designed to replace multiple traditional MCU-based system components with a single cost-effective, single-chip programmable device. The Infineon PSoC devices include configurable blocks of analog and digital logic and programmable interconnects. This architecture enables the user to create customized peripheral configurations that match the requirements of each individual application. Additionally, a fast CPU, Flash program memory, SRAM data memory, and configurable IO are included in a range of convenient pinouts and packages.

Технические параметры

ADC Resolution: 10 bit
Brand: Infineon Technologies
Data Bus Width: 8 bit
Data RAM Size: 256 B
Factory Pack Quantity: 2500
Manufacturer: Infineon
Maximum Clock Frequency: 24 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 12 I/O
Processor Series: CY8C21x23
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: SoCs
Program Memory Size: 4 kB
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.4 V
Вес, г 0.04

Техническая документация

Datasheet
pdf, 645 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем