CY8C22545-24AXIT, 8-bit Microcontrollers - MCU 3.0V-5.25V 16K FLASH 1K RAM I2C SPI UART

CY8C22545-24AXIT, 8-bit Microcontrollers - MCU 3.0V-5.25V 16K FLASH 1K RAM I2C SPI UART
Изображения служат только для ознакомления,
см. техническую документацию
2 530 руб.
от 10 шт.2 170 руб.
от 25 шт.1 940 руб.
от 100 шт.1 563.30 руб.
Добавить в корзину 1 шт. на сумму 2 530 руб.
Номенклатурный номер: 8005242811
Артикул: CY8C22545-24AXIT

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
Programmable System-on-Chip (PSoC™ 1) Infineon Technologies Programmable System-on-Chip (PSoC™ 1) family consists of modules designed to replace multiple traditional MCU-based system components with a single cost-effective, single-chip programmable device. The Infineon PSoC devices include configurable blocks of analog and digital logic and programmable interconnects. This architecture enables the user to create customized peripheral configurations that match the requirements of each individual application. Additionally, a fast CPU, Flash program memory, SRAM data memory, and configurable IO are included in a range of convenient pinouts and packages.

Технические параметры

ADC Resolution: 8 bit
Brand: Infineon Technologies
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Factory Pack Quantity: 1500
Interface Type: I2C
Manufacturer: Infineon
Maximum Clock Frequency: 24 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 38 I/O
Package/Case: TQFP-44
Processor Series: CY8C2xx45
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 16 kB
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3 V
Вес, г 0.04

Техническая документация

Datasheet
pdf, 451 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем