CY8C24894-24LTXIT, 8-bit Microcontrollers - MCU 16K Flash 1K SRAM PSoC 1

CY8C24894-24LTXIT, 8-bit Microcontrollers - MCU 16K Flash 1K SRAM PSoC 1
Изображения служат только для ознакомления,
см. техническую документацию
2 680 руб.
от 10 шт.2 310 руб.
от 25 шт.2 060 руб.
от 100 шт.1 661.01 руб.
Добавить в корзину 1 шт. на сумму 2 680 руб.
Номенклатурный номер: 8005242824
Артикул: CY8C24894-24LTXIT

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
Programmable System-on-Chip (PSoC™ 1) Infineon Technologies Programmable System-on-Chip (PSoC™ 1) family consists of modules designed to replace multiple traditional MCU-based system components with a single cost-effective, single-chip programmable device. The Infineon PSoC devices include configurable blocks of analog and digital logic and programmable interconnects. This architecture enables the user to create customized peripheral configurations that match the requirements of each individual application. Additionally, a fast CPU, Flash program memory, SRAM data memory, and configurable IO are included in a range of convenient pinouts and packages.

Технические параметры

ADC Resolution: 14 bit
Brand: Infineon Technologies
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Factory Pack Quantity: 2000
Manufacturer: Infineon
Maximum Clock Frequency: 24 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 49 I/O
Packaging: Reel, Cut Tape
Processor Series: CY8C24x94
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 16 kB
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3 V
Вес, г 0.04

Техническая документация

Datasheet
pdf, 1174 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем