CY8C27243-24PVXI, 8-bit Microcontrollers - MCU IC MCU 16K FLASH 256B SRAM

CY8C27243-24PVXI, 8-bit Microcontrollers - MCU IC MCU 16K FLASH 256B SRAM
Изображения служат только для ознакомления,
см. техническую документацию
3 300 руб.
от 10 шт.2 830 руб.
от 25 шт.2 530 руб.
от 100 шт.2 040.20 руб.
Добавить в корзину 1 шт. на сумму 3 300 руб.
Номенклатурный номер: 8005242826
Артикул: CY8C27243-24PVXI

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
PSoC™ Mixed Signal Controllers Infineon Technologies unveils a revolutionary Programmable System-On-Chip™ (PSoC™) mixed-signal array that is a complete system-level solution with configurable digital and analog peripherals, an 8-bit microcontroller, and three types of embedded memory. PSoC combines maximum design flexibility with ease of use. It enables the user to minimize design time, chip count, board size, and product cost targeting the consumer, computation, communications, automotive, and industrial equipment markets.

Технические параметры

ADC Resolution: 14 bit
Brand: Infineon Technologies
Data Bus Width: 8 bit
Data RAM Size: 256 B
Data RAM Type: SRAM
Data ROM Size: 16 kB
Data ROM Type: EEPROM
Factory Pack Quantity: 990
Interface Type: GPIO, I2C, SPI, UART
Manufacturer: Infineon
Maximum Clock Frequency: 24 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 12 Channel
Number of I/Os: 16 I/O
Number of Timers/Counters: 2 Timer
Package/Case: SSOP-20
Packaging: Tube
Processor Series: CY8C27x43
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: SoCs
Program Memory Size: 16 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3 V
ADC Resolution 14 bit
Brand Cypress Semiconductor
Core M8C
Data Bus Width 8 bit
Data RAM Size 256 B
Data RAM Type SRAM
Data ROM Size 16 kB
Data ROM Type EEPROM
Factory Pack Quantity 66
Interface Type GPIO, I2C, SPI, UART
Manufacturer Cypress Semiconductor
Maximum Clock Frequency 24 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 12
Number of I/Os 16 I/O
Operating Supply Voltage 3 V to 5.25 V
Operating Temperature Range -40 C to+85 C
Package / Case SSOP-20
Packaging Tube
Processor Series CY8C27x43
Product SoC
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 16 kB
Program Memory Type Flash
RoHS Details
Series CY8C27x43
Supply Voltage - Max 5.25 V
Supply Voltage - Min 3 V
Tradename PSoC
Вес, г 0.45

Техническая документация

Datasheet
pdf, 1997 КБ
Datasheet
pdf, 1229 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем