CY8C4245AXQ-483, ARM Microcontrollers - MCU PSoC4

CY8C4245AXQ-483, ARM Microcontrollers - MCU PSoC4
Изображения служат только для ознакомления,
см. техническую документацию
1 610 руб.
от 10 шт.1 340 руб.
от 100 шт.992 руб.
от 250 шт.877.03 руб.
Добавить в корзину 1 шт. на сумму 1 610 руб.
Номенклатурный номер: 8005243001
Артикул: CY8C4245AXQ-483

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
PSoC® (Programmable System-on-Chip)
Infineon Technologies PSoC® (Programmable System-on-Chip) is a programmable embedded design platform that integrates discrete analog and programmable logic, memory, and a microcontroller. Easy-to-use software tools, like our PSoC Creator Integrated Design Environment, simplify the design and debugging of analog front ends and digital glue logic while accelerating complete system designs. PSoC comes in four MCU options for 8-bit and 32-bit applications, ranging from the cost-optimized 8-bit M8C to the high-performance ARM Cortex-M3.

Технические параметры

ADC Resolution: 12 bit
Analog Supply Voltage: 1.71 V to 5.5 V
Brand: Infineon Technologies
Core: ARM Cortex M0
Data Bus Width: 32 bit
Data RAM Size: 4 kB
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: ROM
Development Kit: CY8CKIT-042
Factory Pack Quantity: Factory Pack Quantity: 320
Interface Type: I2C, UART, SPI
Manufacturer: Infineon
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 36 I/O
Number of Timers/Counters: 4 Timer
Package / Case: TQFP-44
Packaging: Tray
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 32 kB
Program Memory Type: Flash
Series: PSoC4200
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Tradename: PSoC 4
Watchdog Timers: Watchdog Timer
Вес, г 0.04

Техническая документация

Datasheet
pdf, 992 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем