Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

CY8C4248BZI-L479, ARM Microcontrollers - MCU PSoC 4 L-Series 256 kb Flash

CY8C4248BZI-L479, ARM Microcontrollers - MCU PSoC 4 L-Series 256 kb Flash
Изображения служат только для ознакомления,
см. техническую документацию
3 220 руб.
от 10 шт.2 810 руб.
от 25 шт.2 520 руб.
от 100 шт.2 064.28 руб.
Добавить в корзину 1 шт. на сумму 3 220 руб.
Номенклатурный номер: 8005243035
Артикул: CY8C4248BZI-L479

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
PSoC 4200-L Programmable System-on-Chip (PSoC) Cypress PSoC® 4200-L Programmable System-on-Chip (PSoC) is the industry's most integrated single-chip solution with a 32-bit ARM®-Cortex®-M0 core. This PSoC is a combination of a microcontroller with digital programmable logic, programmable analogue, and programmable interconnect. The PSoC also includes high-performance analogue-to-digital conversion, op amps with comparator mode, full-speed USB controller, and standard communication and timing peripherals. The PSoC 4200L products are fully compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analogue and digital subsystems allow flexibility and in-field tuning of the design.

Технические параметры

ADC Resolution: 12 bit
Brand: Infineon Technologies
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: ROM
Development Kit: CY8CKIT-042
Factory Pack Quantity: 520
Interface Type: I2C, SPI, UART, USB
Manufacturer: Infineon
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 98 I/O
Number of Timers/Counters: 8 Timer
Package/Case: VFBGA-124
Packaging: Tray
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: SoCs
Program Memory Size: 256 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Вес, г 0.26

Техническая документация

Datasheet
pdf, 1048 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем