Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

CY8C4248LQI-BL593, RF Microcontrollers - MCU PSoC4

CY8C4248LQI-BL593, RF Microcontrollers - MCU PSoC4
Изображения служат только для ознакомления,
см. техническую документацию
2 590 руб.
от 10 шт.2 220 руб.
от 25 шт.1 980 руб.
от 100 шт.1 599.98 руб.
Добавить в корзину 1 шт. на сумму 2 590 руб.
Номенклатурный номер: 8005243036
Артикул: CY8C4248LQI-BL593

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Microcontrollers - MCU
PSoC®4XX8_BLE Embedded System Controllers

Infineon Technologies PSoC® 4XX8_BLE Embedded System Controllers have a scalable and reconfigurable platform for embedded system controllers. The controller has an Arm® Cortex™-M0 CPU that combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. PSoC 4XX8_BLE combines a microcontroller with an integrated BLUETOOTH® Low Energy (BLE) and is also known as BLUETOOTH® Smart, radio, and subsystem (BLESS). Some features include digital programmable logic, high-performance, analog-to-digital conversion (ADC), and op-amps. Infineon Technologies PSoC 4XX8_BLE products are compatible with members of the PSoC4 platform for application and design needs.

Технические параметры

ADC Resolution: 12 bit
Brand: Infineon Technologies
Core: ARM Cortex M0
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Factory Pack Quantity: Factory Pack Quantity: 260
Manufacturer: Infineon
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Frequency: 2.4 GHz
Operating Supply Voltage: 1.8 V to 5.5
Package / Case: QFN-56
Packaging: Tray
Product Category: RF Microcontrollers-MCU
Product Type: RF Microcontrollers-MCU
Program Memory Size: 256 kB
Series: CY8C4248
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Technology: Si
Tradename: PSoC 4
Вес, г 0.04

Техническая документация

Datasheet
pdf, 820 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем