CY8C5268LTI-LP030, ARM Microcontrollers - MCU PSOC 5 LP, 67MHZ 2AB 256K FLASH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 360 руб.
от 10 шт. —
2 940 руб.
от 25 шт. —
2 330 руб.
от 100 шт. —
2 161.57 руб.
Добавить в корзину 1 шт.
на сумму 3 360 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
PSoC™ (Programmable System-on-Chip)Infineon Technologies PSoC™ (Programmable System-on-Chip) is a programmable embedded design platform that integrates discrete analog and programmable logic, memory, and a microcontroller. Easy-to-use software tools, like our PSoC Creator Integrated Design Environment, simplify the design and debugging of analog front ends and digital glue logic while accelerating complete system designs. The PSoC comes in four MCU options for 8-bit and 32-bit applications, ranging from the cost-optimized 8-bit M8C to the high-performance ARM Cortex-M3.
Технические параметры
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 1.8 V |
Brand: | Infineon Technologies |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 64 kB |
Factory Pack Quantity: Factory Pack Quantity: | 1300 |
I/O Voltage: | 1.8 V |
Interface Type: | SPI, UART, I2C |
Manufacturer: | Infineon |
Maximum Clock Frequency: | 67 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 2 Channel |
Number of I/Os: | 48 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | QFN-68 |
Packaging: | Tray |
Processor Series: | CY8C52LP |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | CY8C52LPxxx |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.89 V |
Supply Voltage - Min: | 1.71 V |
Tradename: | PSoC |
ADCs | 1x12 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M3 |
Family Name | CY8C52LP |
Instruction Set Architecture | ARM |
Maximum Frequency | 80MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of I2C Channels | 1 |
Number of LIN Channels | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Package Type | QFN |
Pin Count | 68 |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
RAM Size | 64 kB |
Typical Operating Supply Voltage | 1.71 → 5.5 V |
USB Channels | 1 |
Width | 8mm |
Number of PWM Units | 0 |
Вес, г | 0.81 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet CY8C5267LTI-LP089
pdf, 4960 КБ
Datasheet CY8C5888LTI-LP097
pdf, 6675 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары