Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

CY8C5668LTI-LP014, ARM Microcontrollers - MCU PSOC5LP PERFORM ANALOG,256K FLSH

CY8C5668LTI-LP014, ARM Microcontrollers - MCU PSOC5LP PERFORM ANALOG,256K FLSH
Изображения служат только для ознакомления,
см. техническую документацию
6 330 руб.
от 10 шт.5 190 руб.
от 25 шт.4 430 руб.
от 100 шт.4 119.48 руб.
Добавить в корзину 1 шт. на сумму 6 330 руб.
Номенклатурный номер: 8005243054
Артикул: CY8C5668LTI-LP014

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
PSoC™ (Programmable System-on-Chip) Infineon Technologies PSoC™ (Programmable System-on-Chip) is a programmable embedded design platform that integrates discrete analog and programmable logic, memory, and a microcontroller. Easy-to-use software tools, like the PSoC Creator Integrated Design Environment, simplify the design and debugging of analog front ends and digital glue logic while accelerating complete system designs. The PSoC comes in four MCU options for 8-bit and 32-bit applications, ranging from the cost-optimized 8-bit M8C to the high-performance ARM Cortex-M3.

Технические параметры

ADC Resolution: 12 bit
Analogue Supply Voltage: 1.8 V
Brand: Infineon Technologies
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Factory Pack Quantity: 260
I/O Voltage: 1.8 V
Interface Type: SPI, UART, I2C
Manufacturer: Infineon
Maximum Clock Frequency: 67 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 2 Channel
Number of I/Os: 72 I/O
Number of Timers/Counters: 4 Timer
Package/Case: QFN-68
Packaging: Tray
Processor Series: CY8C56LP
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 256 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Вес, г 0.81

Техническая документация

Datasheet
pdf, 5455 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем