Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

CY8C5868AXI-LP035, ARM Microcontrollers - MCU 256K Flash 64K SRAM PSoC 5LP

CY8C5868AXI-LP035, ARM Microcontrollers - MCU 256K Flash 64K SRAM PSoC 5LP
Изображения служат только для ознакомления,
см. техническую документацию
7 670 руб.
от 10 шт.6 300 руб.
от 25 шт.5 380 руб.
от 250 шт.4 543.21 руб.
Добавить в корзину 1 шт. на сумму 7 670 руб.
Номенклатурный номер: 8005243057
Артикул: CY8C5868AXI-LP035

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
PSoC™ (Programmable System-on-Chip)

Infineon Technologies PSoC™ (Programmable System-on-Chip) is a programmable embedded design platform that integrates discrete analog and programmable logic, memory, and a microcontroller. Easy-to-use software tools, like our PSoC Creator Integrated Design Environment, simplify the design and debugging of analog front ends and digital glue logic while accelerating complete system designs. The PSoC comes in four MCU options for 8-bit and 32-bit applications, ranging from the cost-optimized 8-bit M8C to the high-performance ARM Cortex-M3.

Технические параметры

ADC Resolution: 12 bit
Brand: Infineon Technologies
Core: ARM Cortex M3
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 900
I/O Voltage: 1.8 V
Interface Type: I2C, USB
Manufacturer: Infineon
Maximum Clock Frequency: 67 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 2 Channel
Number of I/Os: 62 I/O
Number of Timers/Counters: 4 Timer
Package / Case: TQFP-100
Packaging: Tray
Processor Series: CY8C58LP
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 256 kB
Program Memory Type: Flash
Series: CY8C58LPxxx
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Tradename: PSoC
Вес, г 0.66

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем